
This insulated receptacle terminal block features a brass body with tin plating, designed for discrete wire applications. It supports wire gauges from 14 to 10 AWG, with an insulation diameter of 0.18 inches and nylon insulation material. The component offers a straight orientation, free-hanging mount, and a maximum operating temperature of 105°C. It is RoHS compliant and packaged on a tape and reel for efficient assembly.
TE Connectivity 520974-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.18inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.37inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520974-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
