
This is a black nylon receptacle with a lead-free construction and a UL94 V-2 flammability rating. It has a straight orientation and a free hanging mount. The receptacle is compliant with ELV regulations and is packaged in bulk. It has a nylon material and a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 520987-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 520987-1 technical specifications.
| Color | Black |
| Depth | 22.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520987-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.