
This 4-position wire housing from TE Connectivity features a natural nylon material and a length of 22.86mm. It is designed for free hanging and quick connect termination. The housing is RoHS compliant and has a flammability rating of UL94 V-2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 520987-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 520987-2 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 22.86mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520987-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.