
Conn Housing RCP 4 POS Crimp ST Cable Mount Package
Checking distributor stock and pricing after the page loads.
TE Connectivity 520987-4 technical specifications.
| Color | Black |
| Depth | 22.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
