
This Faston wire housing is made of natural nylon and features a UL94 V-2 flammability rating. It has a receptacle gender and is designed for free hanging or cable mount applications. The housing is RoHS compliant and has a straight orientation. It is available in a single package quantity and has 4 positions and 4 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 520987-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 520987-6 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 22.86mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520987-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
