
Female quick disconnect terminal for 18-22 AWG discrete wire. Features a brass construction with a natural, unplated finish. Insulated with nylon for wire support, offering a maximum operating temperature of 105°C and a minimum of -40°C. This straight, free-hanging receptacle has a 6.35mm mating tab width and is supplied on tape and reel.
TE Connectivity 520988-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.365inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520988-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
