
This 3-position wire housing is made from PBT material and features a natural color. It has a length of 40.53mm and is designed for free hanging or cable mount applications. The housing is compliant with ELV regulations and is RoHS compliant. It is not applicable to lead-free requirements and is not Reach SVHC compliant.
Sign in to ask questions about the TE Connectivity 520995-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 520995-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Non-Gendered |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 40.53mm |
| Material | PBT |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520995-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.