
This 8-position 8-contact wire housing is made from natural nylon and features a free hanging orientation. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-2. The housing is available in packs of 4000 and is suitable for use with wire gauges between 20AWG and 16AWG.
Sign in to ask questions about the TE Connectivity 521002-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 521002-1 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521002-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
