
Female quick disconnect terminal for 14-18 AWG discrete wire, featuring a steel contact with nickel plating and a black nylon insulation. This right-angle, free-hanging terminal has a mating tab width of 6.35mm and a tab thickness of 0.032 inches. It offers insulated wire support and a maximum insulation diameter of 4.06mm. Packaged on a tape and reel with 1800 units, this component is RoHS compliant and meets UL94 V-2 flammability rating.
TE Connectivity 521087-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.06mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.99mm |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521087-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.