The TE Connectivity 521108-1 is a cable mount crimp female socket 4-position wire housing made from nylon with a natural color. It is compliant with ELV and RoHS regulations, and features a UL94 V-0 flammability rating. This wire housing is designed for free hanging or cable mounting applications and is terminated with a crimp connection.
Sign in to ask questions about the TE Connectivity 521108-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 521108-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521108-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.