
This Blue Nylon Wire Housing is a single-position receptacle with a quick connect termination. It is made from brass and features a blue nylon housing. The housing is UL94 V-2 rated for flammability and is RoHS compliant. It is available in a package quantity of 10,000 pieces.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Gender | Receptacle |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Blue |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 7.11mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Mark III |
| Termination | Quick Connect |
| RoHS | Compliant |
