
2-position, 1-row straight receptacle wire housing with 5mm pitch. Features nylon construction, blue housing color, and female contact gender. Includes mating alignment, mating connector lock, and mating retention for secure connections. Rated UL94 V-0 for flammability and RoHS compliant. Supports wire gauges from 22AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521204-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Gender | Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.2mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 0.362inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521204-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.