
2-position, 5mm pitch wire housing receptacle for straight, cable mount applications. Features a blue nylon housing with UL94 V-0 flammability rating and RoHS compliance. Includes mating alignment, mating connector lock, and mating retention for secure connections. Housing height is 12.2mm, length is 0.362 inches, and row spacing is 0.197 inches. Designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521204-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.2mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 0.362inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521204-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.