
2-position, straight, receptacle wire housing with 5mm pitch, designed for crimp termination. Features include mating alignment, mating connector lock, and mating retention for secure connections. Constructed from UL94 V-0 rated Nylon material in a blue color, this free-hanging component offers a compact design with a 12.2mm height and 0.362-inch length. It is RoHS compliant and suitable for applications requiring a single row of contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521204-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.2mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 0.362inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521204-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.