Two-position, straight orientation wire housing receptacle with 5mm pitch, designed for crimp termination. Features a blue nylon housing with UL94 V-0 flammability rating, 12.2mm height, and 0.362-inch length. Includes mating alignment, connector lock, and retention for secure connections. This free-hanging component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521204-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.2mm |
| Housing Color | Blue |
| Length | 0.362inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521204-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.