
The TE Connectivity 521204-8 is a blue Mark III crimp wire housing with a 2-position, 1-row configuration. It features a 5mm pitch and is made from nylon with a UL94 V-0 flammability rating. This wire housing is compliant with ELV regulations and is RoHS compliant. It is designed for free-hanging applications and does not include strain relief or PCB mount retention.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.2mm |
| Housing Color | Blue |
| Length | 0.362inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |