
3-position, 5mm pitch wire housing receptacle with straight orientation for cable mounting. Features brass socket contacts and a blue nylon housing with a 15.12mm height and 0.362inch length. Includes mating alignment, connector lock, and mating retention for secure connections. Rated UL94 V-0 for flammability and RoHS compliant. Supports 14AWG wire gauge with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521205-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass |
| Contact Type | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.12mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 0.362inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521205-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
