3-position, 1-row, 5mm pitch wire housing receptacle for cable mounting. Features brass contacts, nylon housing, and natural color. Includes mating alignment, mating connector lock, and mating retention. Crimp termination supports 14AWG wire. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521205-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.12mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.362inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521205-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.