3-position, 1-row receptacle wire housing with 5mm pitch, designed for crimp termination. Features a blue nylon housing with a UL94 V-0 flammability rating and brass contacts. Offers mating alignment, connector lock, and mating retention for secure connections. Mounts free-hanging and supports 14AWG wire/cable.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.12mm |
| Housing Color | Blue |
| Length | 0.362inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |