6-position, 5mm pitch receptacle wire housing with straight orientation and free-hanging mount. Features a blue nylon housing with a UL94 V-0 flammability rating and brass contacts. Includes mating alignment and mating connector lock for secure connections. Designed for crimp termination and supports wire/cable gauges up to 14AWG. RoHS compliant.
TE Connectivity 521208-1 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 30.12mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 0.362inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Mark III, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.