
Quick disconnect terminal for 14-18 AWG discrete wire, featuring a brass body with tin plating. This male terminal offers insulated wire support with a nylon insulation material and a 0.18-inch insulation diameter. Operating temperature range from -40°C to 105°C, with a 6.35mm mating tab width and 0.032-inch tab thickness. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 521217-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural |
| Contact Plating | Tin |
| Depth | 11.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.18inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.53inch |
| Material | Nylon |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Size | 0.032inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521217-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
