Quick disconnect terminal for 10-12 AWG wire, featuring brass construction with tin plating for reliable conductivity. This male terminal offers insulated wire support and a mating tab width of 6.35mm, with a tab thickness of 0.032 inches. Operating within a temperature range of -40°C to 105°C, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Packaged on a tape and reel for efficient assembly, this free-hanging terminal has a length of 1.53 inches and an insulation diameter of 5.08mm.
TE Connectivity 521227-2 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 1.53inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521227-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
