Ring tongue terminal for 22-26 AWG wire, featuring a copper body with tin plating. This insulated terminal, with a yellow nylon insulation, offers a 300V AC voltage rating and a 4.82mm stud diameter. Constructed from copper with tin contact plating, it provides insulated wire support and a 2.1336mm inside diameter. The terminal is RoHS and ELV compliant, supplied in loose piece packaging.
TE Connectivity 52124-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.1336mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.82inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.765inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.