
Female quick disconnect terminal for 18-22 AWG discrete wire. Features brass body with natural color and tin plating. Designed for free-hanging, straight mounting with insulated wire support. Operates within a temperature range of -40°C to 105°C, with a nylon insulation material and a 0.13-inch insulation diameter. Supplied on a tape and reel for efficient assembly.
TE Connectivity 521368-2 technical specifications.
| Body Material | Brass |
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.365inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521368-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
