
2-position shrouded header, male, right-angle, wire-to-board connector with a 5mm pitch. Features brass contacts with tin plating, a 16A current rating, and 250V operating supply voltage. Constructed from black Nylon insulation, it offers fully insulated, right-angle, through-hole mounting with solder termination. This component is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521384-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 521384-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.9mm |
| Insulation | Fully Insulated |
| Length | 0.66inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Plating | Tin |
| Plating Thickness | 3.8um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, AMP |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521384-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
