
Shrouded Header, Right Angle, Through Hole, Male connector with 4 positions and 1 row. Features a 5mm pitch, 14.9mm height, and 0.66-inch length. Brass contacts with tin plating ensure reliable connectivity. Constructed from black Nylon insulation, it offers full insulation and UL94 V-0 flammability rating. Designed for solder termination with a 0.032-inch tab thickness and 0.25-inch tab width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521384-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 521384-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.9mm |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Length | 0.66inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 112 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521384-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.