This quick disconnect terminal is designed for 18-22AWG discrete wire, featuring a brass construction with tin plating for reliable conductivity. It offers insulated wire support with a natural color and a maximum insulation diameter of 3.05mm. Operating within a temperature range of -40°C to 105°C, this female receptacle has a mating tab width of 0.11 inches and a tab thickness of 0.032 inches. The component is RoHS compliant and UL94 V-2 flammability rated, supplied on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521436-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 1.18inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521436-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
