
Male, insulated quick disconnect terminal for discrete wire, accepting 14-18AWG wire gauges. Features a 6.35mm mating tab width and 1.53-inch length, with a brass, unplated construction. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Supplied on tape and reel in a 1500-piece package, this free-hanging terminal is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521451-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.18inch |
| Lead Free | Not Applicable |
| Length | 1.53inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521451-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
