
Quick disconnect terminal for discrete wire applications, featuring brass construction with tin plating for reliable conductivity. Designed for 14-18 AWG wire gauges, this male terminal offers insulated wire support and a 0.18-inch insulation diameter. Operating within a temperature range of -40°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The terminal measures 1.53 inches in length with a 0.25-inch tab width and 0.032-inch tab thickness, supplied on a tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521451-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.18inch |
| Lead Free | Not Applicable |
| Length | 1.53inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521451-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.