Conn Housing RCP 4 POS Crimp ST Cable Mount Package
TE Connectivity 521498-2 technical specifications.
| Color | Green |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 1.082inch |
| Material | Nylon, Polyamide |
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.