
The TE Connectivity 521498-3 is a yellow nylon wire housing with a quick connect termination, suitable for panel mounting. It has four positions and meets the UL94 V-2 flammability rating. This wire housing is compliant with RoHS regulations and is made from nylon and polyamide materials. The housing is 1.082 inches in length and is designed for use in applications where a quick and secure connection is required.
TE Connectivity 521498-3 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Yellow |
| Length | 1.082inch |
| Material | Nylon, Polyamide |
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.