This white wire housing from TE Connectivity is a receptacle with 4 positions and 4 contacts. It is made of nylon and polyamide materials, and is designed for panel mounting. The housing is ELV compliant and RoHS compliant, and has a flammability rating of UL94 V-2. It is available in a single package quantity and has a length of 1.082 inches.
TE Connectivity 521498-5 technical specifications.
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 1.082inch |
| Material | Nylon, Polyamide |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.