This blue nylon wire housing is a 4-position receptacle with a panel mount design. It features a non-insulated construction and is compliant with ELV and RoHS regulations. The housing is made from nylon and polyamide materials and has a length of 1.082 inches. It is rated for operation between -40°C and 221°C and has a flammability rating of UL94 V-0.
TE Connectivity 521498-7 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Insulation | Non-Insulated |
| Length | 1.082inch |
| Material | Nylon, Polyamide |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Pitch | 9.63mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.