This black wire housing from TE Connectivity is a receptacle with four positions, made from nylon material with a UL94 V-0 flammability rating. It is compliant with ELV regulations and RoHS standards. The housing is designed for panel mounting and features a quick connect termination. It is available in a single package quantity.
TE Connectivity 521498-9 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 1.082inch |
| Material | Nylon, Polyamide |
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.