
Female quick disconnect terminal, designed for 14-20 AWG discrete wire, features a brass construction with tin plating for reliable connectivity. This insulated terminal supports wire diameters up to 3.81mm and offers a mating tab width of 4.75mm with a 0.032-inch thickness. Operating within a temperature range of -40°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Packaged on a tape and reel for efficient assembly, this free-hanging receptacle is suitable for general interconnect applications.
TE Connectivity 521601-2 technical specifications.
| Color | White |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 23.155mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521601-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
