
Conn Housing RCP 10 POS 5.59mm Crimp ST Cable Mount Natural Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521680-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.59mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521680-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
