
5-position, 1-row wire-to-wire receptacle connector featuring a straight, insulated orientation and a 7.11mm pitch. Constructed from natural colored Nylon, this connector boasts UL94 V-0 flammability rating and quick connect termination. Designed for free hanging, cable mounting, it offers mating alignment and retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521780-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 24.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 42.03mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 7.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mark III |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521780-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.