
Quick Disconnect Terminal 14-18AWG Brass Natural RCP 33.53mm T/R
TE Connectivity 521863-1 technical specifications.
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 9.4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 5.14 |
| Tab Dimensions (mm) | 6.35x0.81 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Wire Size | 14-18AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 521863-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.