
Crimp terminal for 24-26 AWG wire, featuring a yellow, insulated nylon construction with a tin-plated copper body and contact. This free-hanging terminal offers insulated wire support and a voltage rating of 300V. Its dimensions include a 0.736-inch length, 5.16mm width, and 5.15mm depth, with a stud diameter of 2.84mm (M2.5). Government qualified and RoHS compliant.
Sign in to ask questions about the TE Connectivity 52189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 52189 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.15mm |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.105inch |
| Insulation Material | Nylon |
| Length | 0.736inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Crimp |
| Thickness | 0.74mm |
| Tongue Thickness | 0.029inch |
| Voltage Rating | 300V |
| Width | 5.16mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.