
Female, non-insulated terminal for 6 AWG wire, featuring a straight, free-hanging orientation. Constructed with a copper body and contact material, both plated with tin. This component offers a 5mm stud diameter and a 1.45mm tongue thickness, with overall dimensions of 10.3mm width and 10.31mm depth. Designed for crimp termination, it is RoHS compliant and supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 52197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 10.31mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Manufacturer Series | 52197 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 1.45mm |
| Tongue Thickness | 1.45mm |
| Width | 10.3mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
