
Right-angle SMB female RF connector with 75 Ohm impedance, designed for solder termination. Features brass body and contact materials with gold plating for superior conductivity, and a polypropylene dielectric. Rated for operation up to 4GHz, this through-hole mount connector is RoHS compliant and supplied in a carton of 100 units.
TE Connectivity 5221014-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Height | 9.77mm |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Frequency | 4GHz |
| Mount | Through Hole, PCB |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel, Tin |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221014-1 to view detailed technical specifications.
No datasheet is available for this part.