
Straight, cable-mount RF coaxial connector with a 75 Ohm impedance, operating from 0Hz to 2GHz, featuring a male gender and brass center contact with gold plating. This connector offers a maximum frequency of 2GHz, a voltage rating of 500V, and a mating cycle of 500. Constructed with a polyethylene dielectric and insulation, it has a nickel-plated body and a silver housing. Suitable for cable termination via crimp, this connector is RoHS compliant and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the TE Connectivity 5221185-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5221185-3 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 28.45mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221185-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.