
Straight, male RF coaxial connector with a 75 Ohm impedance, designed for cable mounting. Features a brass contact with gold plating and a polyethylene dielectric, operating from 0Hz to 2GHz with a maximum frequency of 2GHz. The connector body is plated with nickel, and it has a voltage rating of 500V. Suitable for coaxial wire/cable types, it offers a temperature range of -55°C to 85°C and is RoHS compliant.
TE Connectivity 5221185-7 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 37.85mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221185-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
