
Twin-BNC adapter for 75 Ohm RF applications, featuring a solder termination and vertical PCB mounting orientation. Constructed with PBT, Polybutylene, and Zinc body materials, plated with Nickel, and a Gold plated center contact made from Brass, Bronze, or Phosphor Bronze. Offers a voltage rating of 500V and a mating cycle of 200, with an operating temperature range of -55°C to 85°C. This general I/O connector is designed for panel mounting and is RoHS compliant.
TE Connectivity 5221198-1 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Phosphor Bronze |
| Contact Plating | Gold |
| Depth | 16.13mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | White |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 14.76mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221198-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
