
75 Ohm BNC female RF coaxial connector for panel mounting. Features a zinc body with nickel plating and gold-plated copper center contacts. Operates from 0 to 2 GHz with a maximum frequency of 2 GHz and an insertion loss of 0.15dB. Dielectric and insulation material is polyethylene, with a maximum operating temperature of 85°C and a minimum of -65°C. Rated for 500V and offers 500 mating cycles.
TE Connectivity 5221221-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221221-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
