
75 Ohm BNC female solder receptacle for RF and coaxial applications. Features nickel-plated body, silver-plated copper center contact, and PTFE dielectric. Operates up to 2GHz with a 500 mating cycle lifespan and 500V voltage rating. Straight, panel-mount orientation with a maximum operating temperature of 165°C.
TE Connectivity 5221244-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221244-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
