
RF coaxial connector, BNC type, female, 50 Ohm impedance, straight orientation, designed for PCB through-hole mounting with press-fit termination. Features a zinc body with nickel plating, PTFE dielectric, and gold-plated copper center contact. Operates up to 4GHz with a voltage rating of 500V and a temperature range of -55°C to 125°C. Compliant with RoHS and ELV standards.
TE Connectivity 5222006-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5222006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.