
75 Ohm RF Coaxial Adapter, featuring a straight, bulkhead panel mount orientation. This female-to-female adapter boasts a zinc body with nickel plating and gold-plated copper center contacts. Operating from 0 to 4 GHz, it is constructed with a Polymethylpentene dielectric and insulation, offering a temperature range of -65°C to 165°C. The adapter is RoHS compliant and designed for PCB termination.
TE Connectivity 5222117-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.27mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 36.07mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5222117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
