
RF coaxial connector featuring a straight, female configuration with a 75-ohm impedance. Designed for solder termination, it operates from 0Hz to 4GHz with a maximum frequency of 2GHz and a voltage rating of 500V. The connector boasts gold-plated center contacts and nickel-plated body for enhanced conductivity and durability, with a Polymethylpentene dielectric and insulation material. Suitable for panel mounting, it offers 500 mating cycles and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the TE Connectivity 5222132-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5222132-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| Frequency | 2GHz |
| Gender | Female |
| Height | 35.57mm |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 15.88mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5222132-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
