120-position, 5-row right-angle backplane connector with 2mm row spacing and 0.079-inch pitch. Features gold and tin plated bronze contacts rated for 3A and 30V, with a 3.53mm contact post length and 0.139-inch tail length for solder termination. Operating temperature range of -55°C to 125°C, UL94 V-0 flammability rating, and RoHS compliant. Through-hole mounting with a 47.88mm length and 0.52269-inch height.
TE Connectivity 5223007-4 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.52269inch |
| Housing Color | Natural |
| Length | 47.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 0.139inch |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223007-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.